
IC EEPROM 512K I2C 1MHZ 8TSSOP
Fremont Micro Devices FT24C512A-UTR-T technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C512A-UTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.