
IC EEPROM 64K I2C 800KHZ 8SOP
Fremont Micro Devices FT24C64A-USG-T technical specifications.
| Access Time | 700ns |
| Package/Case | SOIC |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C64A-USG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.