
The FT24C64A-USR-B is a 64Kb non-volatile EEPROM from Fremont Micro Devices. It features an access time of 700ns and operates at a frequency of 800kHz. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Fremont Micro Devices FT24C64A-USR-B technical specifications.
| Access Time | 700ns |
| Package/Case | SOIC |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.