
The FT531GA is a single linear voltage regulator with a fixed output voltage of 2.8V and an output current of 250mA. It is packaged in a SOT-23-5 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 36uA and a power supply rejection ratio of 60dB. The FT531GA is RoHS compliant and is packaged on cut tape.
Fremont Micro Devices FT531GA technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 36uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT531GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
