
Fremont Micro Devices FT531JA technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 36uA |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT531JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
