Oscillator, 0.00002MHz Min, 0.02MHz Max, 0.02MHz Nom,
Frequency Devices 444 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frequency Devices 444 to view detailed technical specifications.
No datasheet is available for this part.