The 15V 1A AC/DC wall adapter features a nominal output voltage of 15V with a maximum output current of 1A and a maximum output power of 15W. It operates within a wide input voltage range of 100V to 240V AC. The adapter is available with various output connectors. It is not compliant with Reach SVHC regulations.
Friwo 1812039 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1A |
| Input Current | 700mA |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
No datasheet is available for this part.