Sign in to ask questions about the Friwo 1814930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Friwo 1814930 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 450mA |
| Input Current | 150mA |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 450mA |
| Max Output Power | 6W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1814930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.