
This 100V 1.3A DC-DC converter has a nominal output voltage of 5V and a maximum output power of 8W. It operates within a maximum input voltage range of 240V and a minimum input voltage range of 100V. The output connector is sold separately, and the converter is not SVHC compliant.
Sign in to ask questions about the Friwo 1829491FIO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Friwo 1829491FIO technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.3A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1.3A |
| Max Output Power | 8W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Output Plugs Sold Separately |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1829491FIO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.