The 1829494FIO is a 9V DC power supply with an output current of 800mA and a maximum output power of 8W. It has a nominal input voltage range of 100V to 240V AC and a maximum input voltage of 240V. The power supply is available in a 100-pin package and requires output plugs to be sold separately. It is not SVHC compliant.
Sign in to ask questions about the Friwo 1829494FIO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Friwo 1829494FIO technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 800mA |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 800mA |
| Max Output Power | 8W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Output Plugs Sold Separately |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1829494FIO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.