Sign in to ask questions about the Friwo 1829566FIO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Friwo 1829566FIO technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 700mA |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 700mA |
| Max Output Power | 8W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Output Plugs Sold Separately |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1829566FIO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.