
This is a general power supply with a nominal output voltage of 9V and a maximum output current of 1.5A. It can handle a maximum input voltage of 240V AC and a minimum input voltage of 100V AC. The supply is lead free and has a maximum output power of 15W. It is available with various output connectors.
Friwo 1883259 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Input Current | 400mA |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
No datasheet is available for this part.