This 7.5V 3.3A 30W wall-mount AC/DC switching power adapter has a maximum input voltage of 100 to 240V and a maximum input current of 0.7A. The output voltage is 7.5V with a maximum output current of 3.3A and a maximum output power of 30W. The adapter operates within a temperature range of 0 to 40°C and has an efficiency of 80% typical. It also features a power indicator and protection against current limit and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.7A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Ripple & Noise | 75mV |
| Power Indicator | Yes |
| Protection | Current Limit|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |