Friwo 1883268 technical specifications.
| Package/Case | 100 |
| Input Current | 700mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Nominal Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1883268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.