This 15V 2A 30W wall-mount AC/DC switching power adapter has a maximum input voltage of 100 to 240V and a maximum input current of 0.7A. It operates within a temperature range of 0 to 40°C and features an efficiency of 80% typical. The adapter has a black color and includes a power indicator. It also provides current limit and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.7A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Power Indicator | Yes |
| Protection | Current Limit|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |