The Friwo wall-mount AC/DC switching power adapter provides a fixed output voltage of 9V with a maximum output current of 0.36A and a maximum output power of 3W. It operates over an input voltage range of 100 to 240V with a maximum input current of 0.09A. The adapter has an efficiency of 75% and a ripple and noise level of 300mV. It features a power indicator and protection against current limit and short circuit conditions. The operating temperature range is from 0 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 0.36A |
| Maximum Output Power | 3W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.09A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Power Indicator | Yes |
| Protection | Current Limit|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |