The Friwo AC/DC power supply is a 5V output device with a maximum output current of 3A and a maximum output power of 18W. It has a nominal input voltage range of 100V to 240V AC and a maximum input voltage of 240V. The power supply is available in a 100-pin package and features a variety of output connectors. It is not compliant with Reach SVHC regulations.
Friwo 1890854 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 3A |
| Max Output Power | 18W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.