Checking distributor stock and pricing after the page loads.
Friwo 1891148 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Maximum Output Current | 1A |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.2A |
| Efficiency | 75% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Power Indicator | Yes |
| Protection | Current Limit|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.