Plug-In Adapter Single-OUT 5V 0.5A Individual
Friwo 1891225 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 2.5W |
| Number of Outputs | 1 |
| Output Connector | USB |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.