This 12V 0.5A 6W medical wall-mount AC/DC power adapter has a fixed output voltage and is designed for use in medical applications. It operates over an input voltage range of 100 to 240V AC and has a maximum input current of 0.16A. The adapter meets the requirements of IEC 60601-1 for input connector type. It has a typical efficiency of 78.22% and a maximum operating temperature range of 0 to 40°C. The adapter does not have a power indicator and provides protection against overload and overvoltage conditions.
Checking distributor stock and pricing after the page loads.
| Style | Medical WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 6W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.16A |
| Efficiency | 78.22(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 60601-1 |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |