Friwo 1898172 technical specifications.
| Style | Medical Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 3.3A |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.6(rms)A |
| Efficiency | 87(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.