This aluminum electrolytic capacitor has a capacitance of 47uF and a working voltage of 63VDC. It features a 20% tolerance and a maximum impedance of 1.28 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -40°C to 105°C.
Frolyt EAG 47uF 63V 20% 8.5 X 16 technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 2.71Ohm |
| Ripple Current | 167mA |
| Leakage Current | 6.44@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 1.28@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 47uF 63V 20% 8.5 X 16 to view detailed technical specifications.
No datasheet is available for this part.