The EAG 560uF 16VDC 20% electrolytic capacitor features a capacitance of 560uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.45. The capacitor is designed for use in applications where high ripple current is present, with a rating of 419. It also features a low leakage current of 15.4uA at 5 minutes. The capacitor is constructed with a standard ESR type and has a maximum impedance of 0.3 ohms at 20°C and 10kHz. It is suitable for use in a temperature range of -40 to 105°C.
Frolyt EAG 560uF 16V 20% 8.5 X 20 technical specifications.
| Capacitance | 560uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.45Ohm |
| Ripple Current | 419mA |
| Leakage Current | 15.4@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.3@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 560uF 16V 20% 8.5 X 20 to view detailed technical specifications.
No datasheet is available for this part.