The Frolyt EAG 560uF 25V 20% capacitor is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.4. The capacitor has a ripple current of 448 and a leakage current of 23uA at 5 minutes. It has a lifetime of 1500 hours and is designed for through hole mounting with an axial termination style. The capacitor has a maximum impedance of 0.25 ohms at 20°C and 10kHz, and is rated for operation between -40°C and 105°C.
Frolyt EAG 560uF 25V 20% 8.5 X 20 technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Ripple Current | 448mA |
| Leakage Current | 23@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.25@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 560uF 25V 20% 8.5 X 20 to view detailed technical specifications.
No datasheet is available for this part.