The EAG 560uF 40V 20% capacitor is an aluminum electrolytic capacitor with a capacitance of 560uF, rated for 40VDC and 20% tolerance. It has an equivalent series resistance (ESR) of 0.45 and a maximum impedance of 0.18 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting with an axial termination style and a size of 14 X 25.5. It operates within a temperature range of -40 to 105°C.
Frolyt EAG 560uF 40V 20% 14 X 25.5 technical specifications.
| Capacitance | 560uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 0.45Ohm |
| Ripple Current | 481mA |
| Leakage Current | 35.6@5MinuA |
| Lifetime | 2500h |
| Size | 14 X 25.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.18@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 560uF 40V 20% 14 X 25.5 to view detailed technical specifications.
No datasheet is available for this part.