Cap Aluminum Lytic 560uF 50V 20% (14 X 25.5mm) Axial 0.4 Ohm 514mA 2500h 105°C
Frolyt EAG 560uF 50V 20% 14 X 25.5 technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Ripple Current | 514mA |
| Leakage Current | 44@5MinuA |
| Lifetime | 2500h |
| Size | 14 X 25.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.17@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 560uF 50V 20% 14 X 25.5 to view detailed technical specifications.
No datasheet is available for this part.