Cap Aluminum Lytic 560uF 6.3V 20% (8.5 X 16mm) Axial 0.71 Ohm 326mA 1500h 105°C
Frolyt EAG 560uF 6.3V 20% 8.5 X 16 technical specifications.
| Capacitance | 560uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.71Ohm |
| Ripple Current | 326mA |
| Leakage Current | 7.29@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.49@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 560uF 6.3V 20% 8.5 X 16 to view detailed technical specifications.
No datasheet is available for this part.