This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 50VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 0.37. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 150°C and has a maximum impedance of 0.17 at 20°C and 10kHz.
Frolyt EAGT 560uF 50V 20% 14 X 30.5 technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.37Ohm |
| Ripple Current | 634mA |
| Leakage Current | 30@5MinuA |
| Lifetime | 2500h |
| Size | 14 X 30.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.17@20°C@10kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Frolyt EAGT 560uF 50V 20% 14 X 30.5 to view detailed technical specifications.
No datasheet is available for this part.