Cap Aluminum Lytic 560uF 63V 20% (14 X 30.5mm) Axial 0.28 Ohm 665mA 2500h 150°C Tape
Frolyt EAGT 560uF 63V 20% 14 X 30.5 technical specifications.
| Capacitance | 560uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.28Ohm |
| Ripple Current | 665mA |
| Leakage Current | 37.28@5MinuA |
| Lifetime | 2500h |
| Size | 14 X 30.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.15@20°C@10kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Frolyt EAGT 560uF 63V 20% 14 X 30.5 to view detailed technical specifications.
No datasheet is available for this part.