Ind Chip Wirewound 10nH 5% 250MHz 31
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Minimum Quality Factor | 31 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |