Ind Chip Wirewound 9.5nH 2% 250MHz 28
Frontier Electronics 0603C-9N5G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Minimum Quality Factor | 28 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 0603C-9N5G to view detailed technical specifications.
No datasheet is available for this part.