Ind Chip Wirewound 220nH 5% 100MHz 25
Frontier Electronics 0603C-R22J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.