The 0805C-10NG is a surface mount fixed inductor from Frontier Electronics. It features a wirewound construction with a nominal inductance of 0.01uH and a tolerance of 2%. The inductor is designed for RF applications and has a minimum quality factor of 60 and a minimum self resonant frequency of 4200MHz. It can operate over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current rating of 0.6A.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |