The 0805C-22NJ general purpose inductor from Frontier Electronics features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a tolerance of 5% and is a dual-ended, non-shielded inductor with a general purpose inductor type and hybrid circuit application. The inductor has a nominal inductance of 22uH, a DC resistance of 0.22 Ohm, and a rated current maximum of 0.5A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2600 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |