Ind Chip Wirewound 22nH 10% 250MHz 55
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |