This 0.024uH wirewound RF inductor from Frontier Electronics features a 2% tolerance and a maximum DC resistance of 0.22 ohms. It operates at a minimum frequency of 250MHz and has a minimum self-resonant frequency of 2000MHz. The inductor can handle a maximum DC current of 0.5 amps and has a minimum quality factor of 50. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.024uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |