Ind Chip Wirewound 27nH 5% 250MHz 55
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2500 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |