Ind Chip Wirewound 2.8nH 5% 250MHz 80
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 7900MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |