The 0805C-6N8K is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.11 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.6 amps and has a self resonance frequency of 5500 Hz. It is a surface mount component with a package type of 0907 and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5500 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |