Inductor RF Wirewound 0.0068uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |