The Frontier Electronics 0805C-R12K is a surface mount general purpose inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 0.51R. It is suitable for use in hybrid circuits and has a self resonance frequency of 1100.
Checking distributor stock and pricing after the page loads.
Frontier Electronics 0805C-R12K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.51 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1100 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |