The Frontier Electronics 0805C-R15G is a general purpose surface mount inductor with a nominal inductance of 0.15uH and a minimum quality factor of 50. It has a maximum DC resistance of 0.56R and a maximum rated current of 0.4A. The inductor is designed for hybrid circuit applications and is not shielded. It has a self-resonance frequency of 920 and is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |