The 0805C-R22J inductor from Frontier Electronics is a general purpose inductor with a nominal inductance of 0.22uH and a DC resistance of 0.7 ohms. It has a maximum rated current of 0.4A and a self-resonance frequency of 850 kHz. The inductor is not shielded and is designed for hybrid circuit applications. It has a minimum quality factor of 50 at its nominal inductance and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Frontier Electronics 0805C-R22J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 850 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |