Inductor RF Wirewound 22uH 10% 2.5MHz 18Q-Factor Ferrite 0.15A 6.18Ohm DCR 0805 T/R
Frontier Electronics 0805F-220K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 6.18Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 0805F-220K to view detailed technical specifications.
No datasheet is available for this part.