The 1.5KE110A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 106 to 116V. It operates over a temperature range of -65°C to 175°C and features an axial terminal position. This diode is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 106 |
| Clamping Voltage-Max | 152 |
| Breakdown Voltage-Max | 116 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |