Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Frontier Electronics 1.5KE43A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 40.9 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Max | 45.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1.5KE43A to view detailed technical specifications.
No datasheet is available for this part.