Ind Chip Wirewound 150nH 2% 25MHz 45
Frontier Electronics 1008C-R15G technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.