Ind Chip Wirewound 470nH 2% 25MHz 45
Frontier Electronics 1008C-R47G technical specifications.
| Number of Terminals | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.