The 1008F-120K is a wirewound surface mount fixed inductor from Frontier Electronics with an inductance of 12uH and a tolerance of 10%. It has a maximum DC current rating of 0.27A and a minimum quality factor of 30. The inductor is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 3.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |