The 1008F-1R2K is a wirewound RF inductor from Frontier Electronics with an inductance of 1.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.65A and a maximum DC resistance of 0.68R. The inductor has a minimum quality factor of 48 and a minimum self-resonant frequency of 210MHz. It measures 1008 in case size, 2.92 in product length, 2.03 in height, and 2.79 in product depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |